E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

AAF Glass Fibre Bag Filter, F7 Grade, 592 x 592 x 508mm

RS Stock No.: 733-5817Brand: AAFManufacturers Part No.: 5123100820
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

AAF

Filter Type

Bag

Nominal Dimensions

24 x 24 x 20in

Actual Dimensions

592 x 592 x 508mm

Number of Pockets

8

Filter Grade

F7

Colour

Pink

Case Material

Galvanised Steel

Media Material

Glass Fibre

Actual Depth

508mm

Header Size

25mm

Nominal Depth

20in

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 20 in

Nominal Height

24in

Nominal Width

24in

Actual Height

592mm

Actual Width

592mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

AAF Glass Fibre Bag Filter, F7 Grade, 592 x 592 x 508mm

P.O.A.

AAF Glass Fibre Bag Filter, F7 Grade, 592 x 592 x 508mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

AAF

Filter Type

Bag

Nominal Dimensions

24 x 24 x 20in

Actual Dimensions

592 x 592 x 508mm

Number of Pockets

8

Filter Grade

F7

Colour

Pink

Case Material

Galvanised Steel

Media Material

Glass Fibre

Actual Depth

508mm

Header Size

25mm

Nominal Depth

20in

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 20 in

Nominal Height

24in

Nominal Width

24in

Actual Height

592mm

Actual Width

592mm

Country of Origin

United Kingdom

You may be interested in