E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

AAVID THERMALLOY Heatsink, 6.8°C/W, 60 x 32 x 16mm, Screw

RS Stock No.: 402-995Brand: AAVID THERMALLOYManufacturers Part No.: 1.25GY-50
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

32mm

Width

32mm

Height

16mm

Dimensions

60 x 32 x 16mm

Thermal Resistance

6.8°C/W

Mounting

Screw

Colour

Black

Package Type

TO-220

Country of Origin

Italy

Product details

TO220 High Dissipation, 6.8°C/W

Brought to you by Aavid Thermalloy, this extruded heat sink is designed for use with the TO220 and similar devices. Boasting a high rate of heat dissipation, this heat sink can easily be mounted vertically or horizontally. The thermal rating quoted for these heat sink is for instances of vertical installation

For vertical mounting:

Attach to PCB with two No. 6 self-tapping screws and stand-off washers as appropriate (screws and washers not supplied.)

For horizontal mounting:

On PCB use device mounting screw. The central groove on one side prevents device rotation.

You may be interested in
Stock information temporarily unavailable.

€ 187.40

€ 18.74 Each (In a Pack of 10) (ex VAT)

€ 223.01

€ 22.301 Each (In a Pack of 10) (inc. VAT)

AAVID THERMALLOY Heatsink, 6.8°C/W, 60 x 32 x 16mm, Screw

€ 187.40

€ 18.74 Each (In a Pack of 10) (ex VAT)

€ 223.01

€ 22.301 Each (In a Pack of 10) (inc. VAT)

AAVID THERMALLOY Heatsink, 6.8°C/W, 60 x 32 x 16mm, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 18.74€ 187.40
100 - 240€ 17.52€ 175.20
250 - 490€ 17.02€ 170.20
500 - 990€ 16.65€ 166.50
1000+€ 15.51€ 155.10
You may be interested in

Technical Document

Specifications

Length

32mm

Width

32mm

Height

16mm

Dimensions

60 x 32 x 16mm

Thermal Resistance

6.8°C/W

Mounting

Screw

Colour

Black

Package Type

TO-220

Country of Origin

Italy

Product details

TO220 High Dissipation, 6.8°C/W

Brought to you by Aavid Thermalloy, this extruded heat sink is designed for use with the TO220 and similar devices. Boasting a high rate of heat dissipation, this heat sink can easily be mounted vertically or horizontally. The thermal rating quoted for these heat sink is for instances of vertical installation

For vertical mounting:

Attach to PCB with two No. 6 self-tapping screws and stand-off washers as appropriate (screws and washers not supplied.)

For horizontal mounting:

On PCB use device mounting screw. The central groove on one side prevents device rotation.

You may be interested in