E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

AAVID THERMALLOY Heatsink, 11.4K/W, 12.5 x 34.5 x 25mm, Solder

RS Stock No.: 403-162Brand: AAVID THERMALLOYManufacturers Part No.: SW25-4
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

25mm

Width

12.5mm

Height

25mm

Dimensions

12.5 x 34.5 x 25mm

Thermal Resistance

11.4K/W

Mounting

Solder

Colour

Black

Package Type

TO-218, TO-220, TO-247

Product details

Vertical Mount

Vertical mounting black anodised extruded aluminium heat sinks, incorporating solderable mounting pins
Pre-drilled to accept a variety of plastic power transistors

You may be interested in
Stock information temporarily unavailable.

€ 20.90

€ 2.09 Each (In a Pack of 10) (ex VAT)

€ 24.87

€ 2.487 Each (In a Pack of 10) (inc. VAT)

AAVID THERMALLOY Heatsink, 11.4K/W, 12.5 x 34.5 x 25mm, Solder

€ 20.90

€ 2.09 Each (In a Pack of 10) (ex VAT)

€ 24.87

€ 2.487 Each (In a Pack of 10) (inc. VAT)

AAVID THERMALLOY Heatsink, 11.4K/W, 12.5 x 34.5 x 25mm, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 2.09€ 20.90
100 - 240€ 1.96€ 19.60
250 - 490€ 1.91€ 19.10
500 - 990€ 1.88€ 18.80
1000+€ 1.75€ 17.50
You may be interested in

Technical Document

Specifications

Length

25mm

Width

12.5mm

Height

25mm

Dimensions

12.5 x 34.5 x 25mm

Thermal Resistance

11.4K/W

Mounting

Solder

Colour

Black

Package Type

TO-218, TO-220, TO-247

Product details

Vertical Mount

Vertical mounting black anodised extruded aluminium heat sinks, incorporating solderable mounting pins
Pre-drilled to accept a variety of plastic power transistors

You may be interested in