Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

AB Connectors, ABAC, Copper Alloy 22 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size

RS Stock No.: 745-1023Brand: AB ConnectorsManufacturers Part No.: ABAC24W1335PN
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

22

Gender

Female

Contact Gender

Male

Current Rating

5A

Shell Size

13

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

IP Rating

IP67

Mating Type

Screw Coupling

Body Orientation

Straight

Housing Material

Aluminium

Series

ABAC

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Country of Origin

United Kingdom

Product details

ABAC MIL-DTL-38999 Series III,Jam Nut receptacle Connectors, Panel Mount

These ABAC MIL-DTL-38999 Series III panel mount connectors were developed to meet the stringent requirements of the Military, Industrial and Aerospace Industries. The Robust design of these versatile 38999 connectors is ideal for use where shock and EMI-RFI protection is required, also these MIL-DTL-38999 connectors have a quick mate threaded coupling system combined with a high performance anti-vibration mechanism. A unique feature of these panel mount connectors is a stub acme style thread on the coupling nut and receptacles to avoid the possibility of cross threading which also ease of blind mating. The EMI-RFI performance of these 38999 series III connectors is enhanced further by the built in grounding spring mechanism.

Aluminium shells, Cadmium Olive drab (W)
Rigid plastic silicone rubber insulators
Temperature range -65˚C to + 175˚C
Shock 300g, 3 ms according EN 2591-D2 method A
Mated connectors meet altitude immersion requirements of MIL-DTL-38999
Salt spray resistance 500 hrs
Resistance to petrol and hydraulic fluids
Coupling, 3 start stub acme thread
Contact termination, Crimp
Dynamic sealing ring & individual wire seal grommet, IP67 rated
500 mating - unmating operations
Gold over nickel plated contacts

AB Connectors ABAC MIL-DTL-38999 Series III

These ABAC MIL-DTL-38999 Series III connectors were developed to meet the stringent requirements of the Military, Industrial and Aerospace Industries. The Robust design of these versatile 38999 connectors is ideal for use where shock and EMI/RFI protection is required, also these MIL-DTL-38999 connectors have a quick mate threaded coupling system combined with a high performance anti-vibration mechanism. A unique feature of these connectors is a stub acme style thread on the coupling nut and receptacles to avoid the possibility of cross threading which also ease of blind mating. The EMI-RFI performance of these 38999 series III connectors is enhanced further by the built in grounding spring mechanism.

Stock information temporarily unavailable.

P.O.A.

AB Connectors, ABAC, Copper Alloy 22 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size

P.O.A.

AB Connectors, ABAC, Copper Alloy 22 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

22

Gender

Female

Contact Gender

Male

Current Rating

5A

Shell Size

13

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

IP Rating

IP67

Mating Type

Screw Coupling

Body Orientation

Straight

Housing Material

Aluminium

Series

ABAC

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Country of Origin

United Kingdom

Product details

ABAC MIL-DTL-38999 Series III,Jam Nut receptacle Connectors, Panel Mount

These ABAC MIL-DTL-38999 Series III panel mount connectors were developed to meet the stringent requirements of the Military, Industrial and Aerospace Industries. The Robust design of these versatile 38999 connectors is ideal for use where shock and EMI-RFI protection is required, also these MIL-DTL-38999 connectors have a quick mate threaded coupling system combined with a high performance anti-vibration mechanism. A unique feature of these panel mount connectors is a stub acme style thread on the coupling nut and receptacles to avoid the possibility of cross threading which also ease of blind mating. The EMI-RFI performance of these 38999 series III connectors is enhanced further by the built in grounding spring mechanism.

Aluminium shells, Cadmium Olive drab (W)
Rigid plastic silicone rubber insulators
Temperature range -65˚C to + 175˚C
Shock 300g, 3 ms according EN 2591-D2 method A
Mated connectors meet altitude immersion requirements of MIL-DTL-38999
Salt spray resistance 500 hrs
Resistance to petrol and hydraulic fluids
Coupling, 3 start stub acme thread
Contact termination, Crimp
Dynamic sealing ring & individual wire seal grommet, IP67 rated
500 mating - unmating operations
Gold over nickel plated contacts

AB Connectors ABAC MIL-DTL-38999 Series III

These ABAC MIL-DTL-38999 Series III connectors were developed to meet the stringent requirements of the Military, Industrial and Aerospace Industries. The Robust design of these versatile 38999 connectors is ideal for use where shock and EMI/RFI protection is required, also these MIL-DTL-38999 connectors have a quick mate threaded coupling system combined with a high performance anti-vibration mechanism. A unique feature of these connectors is a stub acme style thread on the coupling nut and receptacles to avoid the possibility of cross threading which also ease of blind mating. The EMI-RFI performance of these 38999 series III connectors is enhanced further by the built in grounding spring mechanism.