ABB Jokab AFS16-30-22-11 AFS Contactor, 24 → 60 V ac Coil, 3-Pole, 30 A, 3NO, 600 V ac

RS Stock No.: 175-3209Brand: ABB JokabManufacturers Part No.: 1SBL177082R1122 AFS16-30-22-11
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 → 60 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

30 A

Range

AFS16-30-22-11

Series

AFS

Function

Safety

Normal State Configuration

3NO

Auxiliary Contact Configuration

2NO + 2NC

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

110.5mm

Width

45mm

Depth

110.5mm

Minimum Operating Temperature

-40 °C, -25°C

Maximum Operating Temperature

+60 °C, +70°C

Pole and Throw Configuration

3P

Country of Origin

France

Stock information temporarily unavailable.

€ 168.57

€ 168.57 Each (ex VAT)

€ 200.60

€ 200.60 Each (inc. VAT)

ABB Jokab AFS16-30-22-11 AFS Contactor, 24 → 60 V ac Coil, 3-Pole, 30 A, 3NO, 600 V ac

€ 168.57

€ 168.57 Each (ex VAT)

€ 200.60

€ 200.60 Each (inc. VAT)

ABB Jokab AFS16-30-22-11 AFS Contactor, 24 → 60 V ac Coil, 3-Pole, 30 A, 3NO, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24 → 60 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

30 A

Range

AFS16-30-22-11

Series

AFS

Function

Safety

Normal State Configuration

3NO

Auxiliary Contact Configuration

2NO + 2NC

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

110.5mm

Width

45mm

Depth

110.5mm

Minimum Operating Temperature

-40 °C, -25°C

Maximum Operating Temperature

+60 °C, +70°C

Pole and Throw Configuration

3P

Country of Origin

France