ABB Jokab AFS26-30-22-13 AFS Contactor, 100 to 250 V ac/dc Coil, 3-Pole, 45 A, 3NO, 600 V ac

RS Stock No.: 175-3215Brand: ABB JokabManufacturers Part No.: 1SBL237082R1322 AFS26-30-22-13
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

100 to 250 V ac/dc

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

45 A

Range

AFS26-30-22-13

Series

AFS

Function

Safety

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Width

45mm

Length

119.5mm

Depth

119.5mm

Pole and Throw Configuration

3P

Minimum Operating Temperature

-40 °C, -25°C

Maximum Operating Temperature

+60 °C, +70°C

Country of Origin

France

Stock information temporarily unavailable.

€ 158.42

€ 158.42 Each (ex VAT)

€ 188.52

€ 188.52 Each (inc. VAT)

ABB Jokab AFS26-30-22-13 AFS Contactor, 100 to 250 V ac/dc Coil, 3-Pole, 45 A, 3NO, 600 V ac

€ 158.42

€ 158.42 Each (ex VAT)

€ 188.52

€ 188.52 Each (inc. VAT)

ABB Jokab AFS26-30-22-13 AFS Contactor, 100 to 250 V ac/dc Coil, 3-Pole, 45 A, 3NO, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

100 to 250 V ac/dc

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

45 A

Range

AFS26-30-22-13

Series

AFS

Function

Safety

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Width

45mm

Length

119.5mm

Depth

119.5mm

Pole and Throw Configuration

3P

Minimum Operating Temperature

-40 °C, -25°C

Maximum Operating Temperature

+60 °C, +70°C

Country of Origin

France