ABB Jokab AFS80-30-22-13 AFS Contactor, 100 to 250 V ac/dc Coil, 3-Pole, 125 A, 3NO, 600 V ac

RS Stock No.: 175-3238Brand: ABB JokabManufacturers Part No.: 1SBL397082R1322 AFS80-30-22-13
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

100 to 250 V ac/dc

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

125 A

Series

AFS

Range

AFS80-30-22-13

Function

Safety

Normal State Configuration

3NO

Auxiliary Contact Configuration

2NO + 2NC

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Width

70mm

Length

149mm

Depth

149mm

Maximum Operating Temperature

+60 °C, +70°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-40 °C, -25°C

Country of Origin

France

Stock information temporarily unavailable.

€ 577.53

€ 577.53 Each (ex VAT)

€ 687.26

€ 687.26 Each (inc. VAT)

ABB Jokab AFS80-30-22-13 AFS Contactor, 100 to 250 V ac/dc Coil, 3-Pole, 125 A, 3NO, 600 V ac

€ 577.53

€ 577.53 Each (ex VAT)

€ 687.26

€ 687.26 Each (inc. VAT)

ABB Jokab AFS80-30-22-13 AFS Contactor, 100 to 250 V ac/dc Coil, 3-Pole, 125 A, 3NO, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

100 to 250 V ac/dc

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

125 A

Series

AFS

Range

AFS80-30-22-13

Function

Safety

Normal State Configuration

3NO

Auxiliary Contact Configuration

2NO + 2NC

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Width

70mm

Length

149mm

Depth

149mm

Maximum Operating Temperature

+60 °C, +70°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-40 °C, -25°C

Country of Origin

France