Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB Jokab Sentry TSR10 Time Delay Safety Relay, 24V dc, Dual-Channel, 4 Safety Contacts

RS Stock No.: 176-0026Brand: ABB JokabManufacturers Part No.: 2TLA010060R0000 Sentry TSR10 24VDC
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

4

Function

Time Delay

Auxiliary Contacts

3

Reset Method

Multi-Reset

Range

Sentry

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Series

TSR10

Width

120mm

Safety Category

4

Depth

120mm

Performance Level

e

Length

22.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 298.67

€ 298.67 Each (ex VAT)

€ 355.42

€ 355.42 Each (inc. VAT)

ABB Jokab Sentry TSR10 Time Delay Safety Relay, 24V dc, Dual-Channel, 4 Safety Contacts

€ 298.67

€ 298.67 Each (ex VAT)

€ 355.42

€ 355.42 Each (inc. VAT)

ABB Jokab Sentry TSR10 Time Delay Safety Relay, 24V dc, Dual-Channel, 4 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

4

Function

Time Delay

Auxiliary Contacts

3

Reset Method

Multi-Reset

Range

Sentry

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Series

TSR10

Width

120mm

Safety Category

4

Depth

120mm

Performance Level

e

Length

22.5mm

Country of Origin

Germany