E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Interface Relay Module, DIN Rail Mount, SPST, 5A Load

RS Stock No.: 508-3599Brand: ABBManufacturers Part No.: 060806922
brand-logo

Technical Document

Specifications

Brand

ABB

Contact Configuration

SPST

Mounting Type

DIN Rail

Load Current Rating

5A

Maximum Input Voltage

24V dc

Load Voltage Rating

250V ac

Depth

9mm

Length

90mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

ABB Interface Relay Module, DIN Rail Mount, SPST, 5A Load

P.O.A.

ABB Interface Relay Module, DIN Rail Mount, SPST, 5A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Contact Configuration

SPST

Mounting Type

DIN Rail

Load Current Rating

5A

Maximum Input Voltage

24V dc

Load Voltage Rating

250V ac

Depth

9mm

Length

90mm

Country of Origin

France