E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Emergency Stop Push Button, Surface Mount, SPST, IP66

RS Stock No.: 482-4197Brand: ABBManufacturers Part No.: 1RMSKC
brand-logo
View all in Home

Technical Document

Specifications

Brand

ABB

Mounting Type

Surface Mount

Contact Configuration

SPST

Illuminated

No

IP Rating

IP66

Push Button Shape

Round

Depth

122mm

Width

101mm

Height

75mm

Pole and Throw Configuration

DPST

Push Button Material

Plastic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Emergency Stop Push Button, Surface Mount, SPST, IP66

P.O.A.

ABB Emergency Stop Push Button, Surface Mount, SPST, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Mounting Type

Surface Mount

Contact Configuration

SPST

Illuminated

No

IP Rating

IP66

Push Button Shape

Round

Depth

122mm

Width

101mm

Height

75mm

Pole and Throw Configuration

DPST

Push Button Material

Plastic

You may be interested in