ABB 0.4 → 0.63 A Motor Protection Circuit Breaker

RS Stock No.: 711-6458Brand: ABBManufacturers Part No.: 1SAM350000R1004 MS132-0.63
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

ABB

Current Rating

0.4 → 0.63 A

Motor Protection Component

Circuit Breaker

Series

MS132

Overall Length

90mm

Overall Width

45mm

Overall Depth

81.25mm

Voltage Rating

690 V ac

Number of Poles

3

Product details

Manual Motor Starters

The ABB MS132 series of manual motor starters are compact highly reliable devices used to manually switch on and off motors. The MS132 series protects the motors reliably, without the need for a fuse, from short-circuits, overload and phase failures.

Short-circuit protection
Overload protection
Trip class 10 A
Phase loss sensitivity
ON/OFF switching functionality
Disconnecting feature

You may be interested in
Stock information temporarily unavailable.

€ 118.66

€ 118.66 Each (ex VAT)

€ 141.21

€ 141.21 Each (inc. VAT)

ABB 0.4 → 0.63 A Motor Protection Circuit Breaker

€ 118.66

€ 118.66 Each (ex VAT)

€ 141.21

€ 141.21 Each (inc. VAT)

ABB 0.4 → 0.63 A Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Current Rating

0.4 → 0.63 A

Motor Protection Component

Circuit Breaker

Series

MS132

Overall Length

90mm

Overall Width

45mm

Overall Depth

81.25mm

Voltage Rating

690 V ac

Number of Poles

3

Product details

Manual Motor Starters

The ABB MS132 series of manual motor starters are compact highly reliable devices used to manually switch on and off motors. The MS132 series protects the motors reliably, without the need for a fuse, from short-circuits, overload and phase failures.

Short-circuit protection
Overload protection
Trip class 10 A
Phase loss sensitivity
ON/OFF switching functionality
Disconnecting feature

You may be interested in