E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Electronic Overload Relay NO/NC, 20 → 56 A Contact Rating, 3, EF65/EF96

RS Stock No.: 258-9405Brand: ABBManufacturers Part No.: 1SAX341001R1102
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

ABB

Contact Current Rating

20 → 56 A

Range

EF65/EF96

Pole Configuration

3

Normal State Configuration

NO/NC

Country of Origin

China

Stock information temporarily unavailable.

€ 445.73

€ 445.73 Each (ex VAT)

€ 530.42

€ 530.42 Each (inc. VAT)

ABB Electronic Overload Relay NO/NC, 20 → 56 A Contact Rating, 3, EF65/EF96

€ 445.73

€ 445.73 Each (ex VAT)

€ 530.42

€ 530.42 Each (inc. VAT)

ABB Electronic Overload Relay NO/NC, 20 → 56 A Contact Rating, 3, EF65/EF96
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Contact Current Rating

20 → 56 A

Range

EF65/EF96

Pole Configuration

3

Normal State Configuration

NO/NC

Country of Origin

China