E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB TA25 Thermal Overload Relay 1NO + 1NC, 13 → 19 A F.L.C, 19 A Contact Rating, 2.3 W, 3P, A Line

RS Stock No.: 456-0180Brand: ABBManufacturers Part No.: 1SAZ211201R1047
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

13 → 19 A

Contact Current Rating

19 A

Range

A Line

Pole Configuration

3P

Series

TA25

Mounting Style

Clip On

Power Rating

2.3 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

44mm

Number Of Auxiliary Contacts

2

Depth

94mm

Length

80mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Thermal Overload Relays Type TA 25

One N/O and one N/C auxiliary contact
Trip class 10A
Manual/auto reset
80 x 44 x 94mm (H x W x D) (4 to 11kW)
Vertical mounting
For use with A series contactors
4 to 11 kW for contactor series A9 to A30

Stock information temporarily unavailable.

P.O.A.

ABB TA25 Thermal Overload Relay 1NO + 1NC, 13 → 19 A F.L.C, 19 A Contact Rating, 2.3 W, 3P, A Line

P.O.A.

ABB TA25 Thermal Overload Relay 1NO + 1NC, 13 → 19 A F.L.C, 19 A Contact Rating, 2.3 W, 3P, A Line
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

13 → 19 A

Contact Current Rating

19 A

Range

A Line

Pole Configuration

3P

Series

TA25

Mounting Style

Clip On

Power Rating

2.3 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

44mm

Number Of Auxiliary Contacts

2

Depth

94mm

Length

80mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

690 V ac

Country of Origin

Germany

Product details

Thermal Overload Relays Type TA 25

One N/O and one N/C auxiliary contact
Trip class 10A
Manual/auto reset
80 x 44 x 94mm (H x W x D) (4 to 11kW)
Vertical mounting
For use with A series contactors
4 to 11 kW for contactor series A9 to A30