E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB TA42 Thermal Overload Relay 1NO + 1NC, 29 → 42 A F.L.C, 42 A Contact Rating, 3.24 W, 3P, A Line

RS Stock No.: 456-0247Brand: ABBManufacturers Part No.: 1SAZ311201R1003
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

29 → 42 A

Contact Current Rating

42 A

Range

A Line

Pole Configuration

3P

Series

TA42

Mounting Style

Clip On

Power Rating

3.24 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

54mm

Depth

111mm

Length

90mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

690 V ac

Product details

Thermal Overload Relays 15 to 18 kW Series A30 to A41

One N/O + one N/C auxiliary contact
Trip class 10A
Manual/auto reset
Vertical mounting
For use with A series contactors

Stock information temporarily unavailable.

P.O.A.

ABB TA42 Thermal Overload Relay 1NO + 1NC, 29 → 42 A F.L.C, 42 A Contact Rating, 3.24 W, 3P, A Line

P.O.A.

ABB TA42 Thermal Overload Relay 1NO + 1NC, 29 → 42 A F.L.C, 42 A Contact Rating, 3.24 W, 3P, A Line
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

29 → 42 A

Contact Current Rating

42 A

Range

A Line

Pole Configuration

3P

Series

TA42

Mounting Style

Clip On

Power Rating

3.24 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

54mm

Depth

111mm

Length

90mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

690 V ac

Product details

Thermal Overload Relays 15 to 18 kW Series A30 to A41

One N/O + one N/C auxiliary contact
Trip class 10A
Manual/auto reset
Vertical mounting
For use with A series contactors