Technical Document
Specifications
Brand
ABBCoil Voltage
20 → 60 V dc, 24 → 60 V ac
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
6 A
Range
AF Range
Series
NF
Normal State Configuration
2NO + 2NC
Number Of Auxiliary Contacts
4
Terminal Type
Screw
Length
80mm
Width
45mm
Depth
77mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Product details
Contactor Relay
AF contactor relays are AC/DC operated
AF09-AF38 contactor relays include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactor relays equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactor relay withstand short dips and voltage interruptions (SEMI F47 compliance)
AF contactor relay have built in surge protection and does not require any additional surge suppressors.
The contactor relays have mechanically-linked contact elements compliant with Annex L of IEC 609947-5-1 and include the "mechanically Linked" symbol on their side
Standards
IEC 60947-5-1 and EN 60947-5-1, UL 508, CSA C22.2 N 14
€ 129.89
€ 129.89 Each (ex VAT)
€ 154.57
€ 154.57 Each (inc. VAT)
1
€ 129.89
€ 129.89 Each (ex VAT)
€ 154.57
€ 154.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
20 → 60 V dc, 24 → 60 V ac
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
6 A
Range
AF Range
Series
NF
Normal State Configuration
2NO + 2NC
Number Of Auxiliary Contacts
4
Terminal Type
Screw
Length
80mm
Width
45mm
Depth
77mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Product details
Contactor Relay
AF contactor relays are AC/DC operated
AF09-AF38 contactor relays include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactor relays equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactor relay withstand short dips and voltage interruptions (SEMI F47 compliance)
AF contactor relay have built in surge protection and does not require any additional surge suppressors.
The contactor relays have mechanically-linked contact elements compliant with Annex L of IEC 609947-5-1 and include the "mechanically Linked" symbol on their side
Standards
IEC 60947-5-1 and EN 60947-5-1, UL 508, CSA C22.2 N 14