E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB AF-1 Contactor Relay, 4 A, 2NO/2NC

RS Stock No.: 258-9430Brand: ABBManufacturers Part No.: 1SBH136001R2322
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Contact Current Rating

4 A

Range

AF-1

Normal State Configuration

2NO/2NC

Control Voltage

100 → 250 V

Country of Origin

France

Stock information temporarily unavailable.

€ 128.61

€ 128.61 Each (ex VAT)

€ 153.05

€ 153.05 Each (inc. VAT)

ABB AF-1 Contactor Relay, 4 A, 2NO/2NC

€ 128.61

€ 128.61 Each (ex VAT)

€ 153.05

€ 153.05 Each (inc. VAT)

ABB AF-1 Contactor Relay, 4 A, 2NO/2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Contact Current Rating

4 A

Range

AF-1

Normal State Configuration

2NO/2NC

Control Voltage

100 → 250 V

Country of Origin

France