Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB AF-1 Contactor Relay, 4 A, 8NO

RS Stock No.: 258-9446Brand: ABBManufacturers Part No.: 1SBH137001R1180
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Contact Current Rating

4 A

Range

AF-1

Normal State Configuration

8NO

Control Voltage

24 → 60 V

Country of Origin

France

Stock information temporarily unavailable.

€ 112.82

€ 112.82 Each (ex VAT)

€ 134.26

€ 134.26 Each (inc. VAT)

ABB AF-1 Contactor Relay, 4 A, 8NO

€ 112.82

€ 112.82 Each (ex VAT)

€ 134.26

€ 134.26 Each (inc. VAT)

ABB AF-1 Contactor Relay, 4 A, 8NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Contact Current Rating

4 A

Range

AF-1

Normal State Configuration

8NO

Control Voltage

24 → 60 V

Country of Origin

France