Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

ABB Contactor, 240 V Coil, 3-Pole, 30 A, 9 kW, 3NO

RS Stock No.: 235-1483Brand: ABBManufacturers Part No.: 1SBL183001R8910
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

240 V

Number of Poles

3

Contact Current Rating

30 A

Power Rating

9 kW

Function

Motor Control

Normal State Configuration

3NO

Country of Origin

Bulgaria

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Contactor, 240 V Coil, 3-Pole, 30 A, 9 kW, 3NO

P.O.A.

ABB Contactor, 240 V Coil, 3-Pole, 30 A, 9 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

240 V

Number of Poles

3

Contact Current Rating

30 A

Power Rating

9 kW

Function

Motor Control

Normal State Configuration

3NO

Country of Origin

Bulgaria

You may be interested in