E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Contactor, 200 V Coil, 3-Pole, 55 A, 18.5 kW, 3NO

RS Stock No.: 235-1520Brand: ABBManufacturers Part No.: 1SBL281001R7510
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

200 V

Number of Poles

3

Contact Current Rating

55 A

Power Rating

18.5 kW

Function

Motor Control

Normal State Configuration

3NO

Country of Origin

Bulgaria

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Contactor, 200 V Coil, 3-Pole, 55 A, 18.5 kW, 3NO

P.O.A.

ABB Contactor, 200 V Coil, 3-Pole, 55 A, 18.5 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

200 V

Number of Poles

3

Contact Current Rating

55 A

Power Rating

18.5 kW

Function

Motor Control

Normal State Configuration

3NO

Country of Origin

Bulgaria

You may be interested in