Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB AF80 Contactor, 125 A, 37 kW, 1 NC, 1 NO

RS Stock No.: 260-3761Brand: ABBManufacturers Part No.: 1SBL397001R4111
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Contact Current Rating

125 A

Range

AF80

Power Rating

37 kW

Normal State Configuration

1 NC, 1 NO

Control Voltage

24 → 60 V

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

ABB AF80 Contactor, 125 A, 37 kW, 1 NC, 1 NO

P.O.A.

ABB AF80 Contactor, 125 A, 37 kW, 1 NC, 1 NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Contact Current Rating

125 A

Range

AF80

Power Rating

37 kW

Normal State Configuration

1 NC, 1 NO

Control Voltage

24 → 60 V

Country of Origin

France