E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB, SP 2 Position 60°, 25A

RS Stock No.: 624-9217Brand: ABBManufacturers Part No.: 1SCA022532R8120
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

ABB

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

Maximum Current

25A

Number of Positions

2

Terminal Type

Screw

Angle of Throw

60°

Length

51.5mm

Width

28mm

Depth

67mm

Dimensions

51.5 x 28 x 67mm

Country of Origin

Germany

Product details

Changeover Switches

A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications.

Operating currents to EN 60 947-3
Voltage rating up to 690Vac (3 phase)
Breaking capacity AC22, AC23
Fingerproof terminals to IP20
Switch protection rating IP65, but note when fitted this value is reduced to IP44
Supplied with black handle and frontplate
Designed for resistive and slightly inductive loads
Used for control, instrumention and motor starting

ABB Camline

A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB, SP 2 Position 60°, 25A

P.O.A.

ABB, SP 2 Position 60°, 25A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

Maximum Current

25A

Number of Positions

2

Terminal Type

Screw

Angle of Throw

60°

Length

51.5mm

Width

28mm

Depth

67mm

Dimensions

51.5 x 28 x 67mm

Country of Origin

Germany

Product details

Changeover Switches

A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications.

Operating currents to EN 60 947-3
Voltage rating up to 690Vac (3 phase)
Breaking capacity AC22, AC23
Fingerproof terminals to IP20
Switch protection rating IP65, but note when fitted this value is reduced to IP44
Supplied with black handle and frontplate
Designed for resistive and slightly inductive loads
Used for control, instrumention and motor starting

ABB Camline

A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.

You may be interested in