ABB 3 Pole Base Mounting Switch Disconnector - 250A Maximum Current, 250kW Power Rating, IP00, IP65

RS Stock No.: 235-1901Brand: ABBManufacturers Part No.: ABB1SCA022720R8300
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

250A

Mounting Type

Base Mounting

IP Rating

IP00, IP65

Power Rating

250kW

Voltage Rating

690V ac

Handle Colour

Black

Model Number

1SCA022720R8300

Normal State Configuration

NO

Series

OT

Enclosed/Not Enclosed

Enclosed

Length

82.5mm

Width

145.5mm

Depth

150mm

Terminal Type

Lug

Country of Origin

Finland

Stock information temporarily unavailable.

€ 388.31

€ 388.31 Each (ex VAT)

€ 462.09

€ 462.09 Each (inc. VAT)

ABB 3 Pole Base Mounting Switch Disconnector - 250A Maximum Current, 250kW Power Rating, IP00, IP65

€ 388.31

€ 388.31 Each (ex VAT)

€ 462.09

€ 462.09 Each (inc. VAT)

ABB 3 Pole Base Mounting Switch Disconnector - 250A Maximum Current, 250kW Power Rating, IP00, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

250A

Mounting Type

Base Mounting

IP Rating

IP00, IP65

Power Rating

250kW

Voltage Rating

690V ac

Handle Colour

Black

Model Number

1SCA022720R8300

Normal State Configuration

NO

Series

OT

Enclosed/Not Enclosed

Enclosed

Length

82.5mm

Width

145.5mm

Depth

150mm

Terminal Type

Lug

Country of Origin

Finland