Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Switch Disconnector, 4 Pole, 400A Max Current, 400A Fuse Current

RS Stock No.: 258-9630Brand: ABBManufacturers Part No.: 1SCA022727R5320
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Maximum Current

400A

Fuse Current Rating

400A

Enclosed/Not Enclosed

Enclosed

Range

OT400

Series

1SCA0

Country of Origin

Finland

Stock information temporarily unavailable.

€ 698.41

€ 698.41 Each (ex VAT)

€ 831.11

€ 831.11 Each (inc. VAT)

ABB Switch Disconnector, 4 Pole, 400A Max Current, 400A Fuse Current

€ 698.41

€ 698.41 Each (ex VAT)

€ 831.11

€ 831.11 Each (inc. VAT)

ABB Switch Disconnector, 4 Pole, 400A Max Current, 400A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Maximum Current

400A

Fuse Current Rating

400A

Enclosed/Not Enclosed

Enclosed

Range

OT400

Series

1SCA0

Country of Origin

Finland