ABB OT Pole Base Mounting Switch Disconnector - 1000A Maximum Current, 1000kW Power Rating, IP65

RS Stock No.: 231-9184Brand: ABBManufacturers Part No.: 1SCA022860R5930 OT1000E03P
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

OT

Maximum Current

1000A

Mounting Type

Base Mounting

IP Rating

IP65

Power Rating

1000kW

Series

OT

Model Number

OT1000E03P

Series

OT Series

Country of Origin

Finland

Stock information temporarily unavailable.

€ 2,534.65

€ 2,534.65 Each (ex VAT)

€ 3,016.23

€ 3,016.23 Each (inc. VAT)

ABB OT Pole Base Mounting Switch Disconnector - 1000A Maximum Current, 1000kW Power Rating, IP65

€ 2,534.65

€ 2,534.65 Each (ex VAT)

€ 3,016.23

€ 3,016.23 Each (inc. VAT)

ABB OT Pole Base Mounting Switch Disconnector - 1000A Maximum Current, 1000kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

OT

Maximum Current

1000A

Mounting Type

Base Mounting

IP Rating

IP65

Power Rating

1000kW

Series

OT

Model Number

OT1000E03P

Series

OT Series

Country of Origin

Finland