Technical Document
Specifications
Brand
ABBNumber of Poles
3
Maximum Current
100A
Mounting Type
Base Mounting
IP Rating
IP20
Power Rating
37kW
Voltage Rating
690V ac
Handle Colour
Black
Series
OT
Model Number
OT100F3C
Enclosed/Not Enclosed
Enclosed
Length
86mm
Width
140mm
Depth
100mm
Country of Origin
Finland
Stock information temporarily unavailable.
€ 326.42
€ 326.42 Each (ex VAT)
€ 388.44
€ 388.44 Each (inc. VAT)
ABB 3 Pole Base Mounting Changeover Switch - 100A Maximum Current, 37kW Power Rating, IP20
1
€ 326.42
€ 326.42 Each (ex VAT)
€ 388.44
€ 388.44 Each (inc. VAT)
ABB 3 Pole Base Mounting Changeover Switch - 100A Maximum Current, 37kW Power Rating, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
3
Maximum Current
100A
Mounting Type
Base Mounting
IP Rating
IP20
Power Rating
37kW
Voltage Rating
690V ac
Handle Colour
Black
Series
OT
Model Number
OT100F3C
Enclosed/Not Enclosed
Enclosed
Length
86mm
Width
140mm
Depth
100mm
Country of Origin
Finland