ABB OT Pole Base Mounting Switch Disconnector - 125A Maximum Current, 45kW Power Rating, IP20

RS Stock No.: 232-0066Brand: ABBManufacturers Part No.: 1SCA105059R1001 OT125F8
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

OT

Maximum Current

125A

Mounting Type

Base Mounting

IP Rating

IP20

Power Rating

45kW

Series

OT

Model Number

OT125F8

Series

OT Series

Country of Origin

Finland

Stock information temporarily unavailable.

€ 528.27

€ 528.27 Each (ex VAT)

€ 628.64

€ 628.64 Each (inc. VAT)

ABB OT Pole Base Mounting Switch Disconnector - 125A Maximum Current, 45kW Power Rating, IP20

€ 528.27

€ 528.27 Each (ex VAT)

€ 628.64

€ 628.64 Each (inc. VAT)

ABB OT Pole Base Mounting Switch Disconnector - 125A Maximum Current, 45kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

OT

Maximum Current

125A

Mounting Type

Base Mounting

IP Rating

IP20

Power Rating

45kW

Series

OT

Model Number

OT125F8

Series

OT Series

Country of Origin

Finland