Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB Fuse Switch Disconnector, 4 Pole, 100A Max Current, 100A Fuse Current

RS Stock No.: 259-9808Brand: ABBManufacturers Part No.: 1SCA116759R1001
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Maximum Current

100A

Fuse Current Rating

100A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA11

Mechanical Fuse Size

A2-A4

Country of Origin

Finland

Stock information temporarily unavailable.

€ 435.45

€ 435.45 Each (ex VAT)

€ 518.19

€ 518.19 Each (inc. VAT)

ABB Fuse Switch Disconnector, 4 Pole, 100A Max Current, 100A Fuse Current

€ 435.45

€ 435.45 Each (ex VAT)

€ 518.19

€ 518.19 Each (inc. VAT)

ABB Fuse Switch Disconnector, 4 Pole, 100A Max Current, 100A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Maximum Current

100A

Fuse Current Rating

100A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA11

Mechanical Fuse Size

A2-A4

Country of Origin

Finland