E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB, Tmax MCCB 3P 320A, Breaking Capacity 70 kA, Fixed Mount

RS Stock No.: 237-5960Brand: ABBManufacturers Part No.: 1SDA054316R1 T5N400 FF PR221-LS 320A
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

TMAX

Series

1SDA05

Number of Poles

3

Current Rating

320A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

103.5mm

Width

140mm

Depth

205mm

Circuit Breaker Type

MCCB

Country of Origin

Italy

Stock information temporarily unavailable.

€ 1,921.60

€ 1,921.60 Each (ex VAT)

€ 2,286.70

€ 2,286.70 Each (inc. VAT)

ABB, Tmax MCCB 3P 320A, Breaking Capacity 70 kA, Fixed Mount

€ 1,921.60

€ 1,921.60 Each (ex VAT)

€ 2,286.70

€ 2,286.70 Each (inc. VAT)

ABB, Tmax MCCB 3P 320A, Breaking Capacity 70 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

TMAX

Series

1SDA05

Number of Poles

3

Current Rating

320A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

103.5mm

Width

140mm

Depth

205mm

Circuit Breaker Type

MCCB

Country of Origin

Italy