ABB MCCB Molded Case Circuit Breaker 4P 320A, Fixed Mount

RS Stock No.: 250-4197Brand: ABBManufacturers Part No.: 1SDA054483R1
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Series

1SDA05

Number of Poles

4

Current Rating

320A

Mounting Style

Fixed

Country of Origin

Italy

€ 7,054.73

€ 7,054.73 Each (ex VAT)

€ 8,395.13

€ 8,395.13 Each (inc. VAT)

ABB MCCB Molded Case Circuit Breaker 4P 320A, Fixed Mount

€ 7,054.73

€ 7,054.73 Each (ex VAT)

€ 8,395.13

€ 8,395.13 Each (inc. VAT)

ABB MCCB Molded Case Circuit Breaker 4P 320A, Fixed Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Series

1SDA05

Number of Poles

4

Current Rating

320A

Mounting Style

Fixed

Country of Origin

Italy