E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB, SACE FORMULA Circuit Breaker Accessory 1P 50A, Fixed Mount

RS Stock No.: 231-9293Brand: ABBManufacturers Part No.: 1SDA066690R1
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

SACE FORMULA

Series

A1N

Number of Poles

1

Current Rating

50A

Rated AC Voltage

220 → 240V

Mounting Style

Fixed

Length

135mm

Width

105mm

Depth

55mm

Country of Origin

Italy

Stock information temporarily unavailable.

€ 199.87

€ 199.87 Each (ex VAT)

€ 237.85

€ 237.85 Each (inc. VAT)

ABB, SACE FORMULA Circuit Breaker Accessory 1P 50A, Fixed Mount

€ 199.87

€ 199.87 Each (ex VAT)

€ 237.85

€ 237.85 Each (inc. VAT)

ABB, SACE FORMULA Circuit Breaker Accessory 1P 50A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

SACE FORMULA

Series

A1N

Number of Poles

1

Current Rating

50A

Rated AC Voltage

220 → 240V

Mounting Style

Fixed

Length

135mm

Width

105mm

Depth

55mm

Country of Origin

Italy