ABB TMAX XT1B MCB, 3P, 80A, 690V AC, 500V DC, 25 kA Breaking Capacity

RS Stock No.: 192-0891Brand: ABBManufacturers Part No.: 1SDA066806R1
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

80A

Rated AC Voltage

690V

Rated DC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

TMAX

Series

XT1B

Circuit Breaker Type

MCB

Length

76.2mm

Width

70mm

Depth

130mm

Model Number

XT1B 160 TMD 80-800 3p F F

Country of Origin

Italy

Stock information temporarily unavailable.

€ 399.85

€ 399.85 Each (ex VAT)

€ 475.82

€ 475.82 Each (inc. VAT)

ABB TMAX XT1B MCB, 3P, 80A, 690V AC, 500V DC, 25 kA Breaking Capacity

€ 399.85

€ 399.85 Each (ex VAT)

€ 475.82

€ 475.82 Each (inc. VAT)

ABB TMAX XT1B MCB, 3P, 80A, 690V AC, 500V DC, 25 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

80A

Rated AC Voltage

690V

Rated DC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

TMAX

Series

XT1B

Circuit Breaker Type

MCB

Length

76.2mm

Width

70mm

Depth

130mm

Model Number

XT1B 160 TMD 80-800 3p F F

Country of Origin

Italy