Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB, XT2V MCCB 3P 63A, Fixed Mount

RS Stock No.: 236-6522Brand: ABBManufacturers Part No.: 1SDA067983R1 XT2V 160 Ekip LSI 63A FF
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

XT2V

Series

1SDA06

Number of Poles

3

Current Rating

63A

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy

Stock information temporarily unavailable.

€ 2,469.74

€ 2,469.74 Each (ex VAT)

€ 2,938.99

€ 2,938.99 Each (inc. VAT)

ABB, XT2V MCCB 3P 63A, Fixed Mount

€ 2,469.74

€ 2,469.74 Each (ex VAT)

€ 2,938.99

€ 2,938.99 Each (inc. VAT)

ABB, XT2V MCCB 3P 63A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Range

XT2V

Series

1SDA06

Number of Poles

3

Current Rating

63A

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy