E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB, SACE FORMULA MCCB Molded Case Circuit Breaker 1P 63A, Fixed Mount

RS Stock No.: 231-9300Brand: ABBManufacturers Part No.: 1SDA075871R1 KIT FC Cu XT1 14-1/0 AWG 6
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

SACE FORMULA

Series

A1N

Number of Poles

1

Current Rating

63A

Mounting Style

Fixed

Country of Origin

Italy

Stock information temporarily unavailable.

€ 199.87

€ 199.87 Each (ex VAT)

€ 237.85

€ 237.85 Each (inc. VAT)

ABB, SACE FORMULA MCCB Molded Case Circuit Breaker 1P 63A, Fixed Mount

€ 199.87

€ 199.87 Each (ex VAT)

€ 237.85

€ 237.85 Each (inc. VAT)

ABB, SACE FORMULA MCCB Molded Case Circuit Breaker 1P 63A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

SACE FORMULA

Series

A1N

Number of Poles

1

Current Rating

63A

Mounting Style

Fixed

Country of Origin

Italy