ABB 2-Axis Joystick Stick, Maintained, IP66

RS Stock No.: 237-3043Brand: ABBManufacturers Part No.: 1SFA611707R6006
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

ABB

Series

MJS7

Number of Axes

2

Switch Technology

Maintained

IP Rating

IP66

Handle Type

Stick

Operating Temperature Range

-25 → +70°C

Country of Origin

China

Stock information temporarily unavailable.

€ 108.22

€ 108.22 Each (ex VAT)

€ 128.78

€ 128.78 Each (inc. VAT)

ABB 2-Axis Joystick Stick, Maintained, IP66

€ 108.22

€ 108.22 Each (ex VAT)

€ 128.78

€ 128.78 Each (inc. VAT)

ABB 2-Axis Joystick Stick, Maintained, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

MJS7

Number of Axes

2

Switch Technology

Maintained

IP Rating

IP66

Handle Type

Stick

Operating Temperature Range

-25 → +70°C

Country of Origin

China