Technical Document
Specifications
Brand
ABBSupply Voltage
24 V ac/dc
Decibels at 1 Metre
90dB
Current Type
AC, DC
Mounting Style
Panel Mount
Minimum Decibel
80dB
Country of Origin
Germany
You may be interested in
ABB Compact Series Panel Mount Buzzer, 24 V, 80dB at 1 m, IP20, IP66, IP67, IP69K, Single-ToneBrand: ABB
€ 76.08Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Black Panel Mount Buzzer, 24 V ac/dc, 90dB at 1 Metre
1
P.O.A.
Black Panel Mount Buzzer, 24 V ac/dc, 90dB at 1 Metre
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ABB Compact Series Panel Mount Buzzer, 24 V, 80dB at 1 m, IP20, IP66, IP67, IP69K, Single-ToneBrand: ABB
€ 76.08Each (ex VAT)
Technical Document
Specifications
Brand
ABBSupply Voltage
24 V ac/dc
Decibels at 1 Metre
90dB
Current Type
AC, DC
Mounting Style
Panel Mount
Minimum Decibel
80dB
Country of Origin
Germany
You may be interested in
ABB Compact Series Panel Mount Buzzer, 24 V, 80dB at 1 m, IP20, IP66, IP67, IP69K, Single-ToneBrand: ABB
€ 76.08Each (ex VAT)