Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB 1SFA Series Key Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69K

RS Stock No.: 492-7274Brand: ABBManufacturers Part No.: 1SFA619502R1071 - CE3K-10R-11
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

ABB

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

SPDT

Push Button Actuation

Key Release

Voltage Rating

300 V ac, 300V dc

Series

1SFA

Illuminated

No

IP Rating

IP66, IP67, IP69K

Colour

Red

Auxiliary Contacts

NO

Pole and Throw Configuration

DPST

Push Button Material

Plastic

Country of Origin

China

Product details

Emergency Stop Pushbuttons

All in one emergency stop push buttons with integrated contacts, available with 30mm or 40mm actuator heads.

IP69K rated for harsh environments
Temperature range - 25 → + 70 °C
22.5mm hole mounting

Supplied with

Key release type supplied with 2 keys

Approvals

UL,CSA

Standards

EN50013, EN60947-1, EN60947-5-1

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Stock information temporarily unavailable.

€ 62.86

€ 62.86 Each (ex VAT)

€ 74.80

€ 74.80 Each (inc. VAT)

ABB 1SFA Series Key Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69K

€ 62.86

€ 62.86 Each (ex VAT)

€ 74.80

€ 74.80 Each (inc. VAT)

ABB 1SFA Series Key Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

SPDT

Push Button Actuation

Key Release

Voltage Rating

300 V ac, 300V dc

Series

1SFA

Illuminated

No

IP Rating

IP66, IP67, IP69K

Colour

Red

Auxiliary Contacts

NO

Pole and Throw Configuration

DPST

Push Button Material

Plastic

Country of Origin

China

Product details

Emergency Stop Pushbuttons

All in one emergency stop push buttons with integrated contacts, available with 30mm or 40mm actuator heads.

IP69K rated for harsh environments
Temperature range - 25 → + 70 °C
22.5mm hole mounting

Supplied with

Key release type supplied with 2 keys

Approvals

UL,CSA

Standards

EN50013, EN60947-1, EN60947-5-1

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.