Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB Label, Not - Aus

RS Stock No.: 444-986Brand: ABBManufacturers Part No.: 1SFA619930R1027 - CA6-1027
brand-logo
View all in Push Button Labels & Legends

Technical Document

Specifications

Brand

ABB

Accessory Type

Label

Label Text

NOT - AUS

Country of Origin

China

Product details

Emergency stop labels

Material: aluminium
Yellow with black inscription

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Stock information temporarily unavailable.

€ 12.09

€ 12.09 Each (ex VAT)

€ 14.39

€ 14.39 Each (inc. VAT)

ABB Label, Not - Aus

€ 12.09

€ 12.09 Each (ex VAT)

€ 14.39

€ 14.39 Each (inc. VAT)

ABB Label, Not - Aus
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 12.09
5 - 9€ 11.64
10 - 24€ 11.17
25 - 49€ 10.75
50+€ 10.26

Technical Document

Specifications

Brand

ABB

Accessory Type

Label

Label Text

NOT - AUS

Country of Origin

China

Product details

Emergency stop labels

Material: aluminium
Yellow with black inscription

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.