ABB AF140-40-11B-13 AF Contactor, 230 V ac Coil, 4-Pole, 200 A, 75 kW, 4NO, 690 V ac

RS Stock No.: 837-6948Brand: ABBManufacturers Part No.: 1SFL447102R1311 AF140-40-11B-13
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

200 A

Range

AF140-40-11B-13

Series

AF

Power Rating

75 kW

Normal State Configuration

4NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

150mm

Width

120mm

Depth

128.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Product details

AF Series Contactors

ABB Series AF Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AF series 3 pole contactors are available in a wide range of coil voltages and current ratings and feature a built on auxiliary contact.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately

Stock information temporarily unavailable.

€ 961.66

€ 961.66 Each (ex VAT)

€ 1,144.38

€ 1,144.38 Each (inc. VAT)

ABB AF140-40-11B-13 AF Contactor, 230 V ac Coil, 4-Pole, 200 A, 75 kW, 4NO, 690 V ac

€ 961.66

€ 961.66 Each (ex VAT)

€ 1,144.38

€ 1,144.38 Each (inc. VAT)

ABB AF140-40-11B-13 AF Contactor, 230 V ac Coil, 4-Pole, 200 A, 75 kW, 4NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

200 A

Range

AF140-40-11B-13

Series

AF

Power Rating

75 kW

Normal State Configuration

4NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

150mm

Width

120mm

Depth

128.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Product details

AF Series Contactors

ABB Series AF Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AF series 3 pole contactors are available in a wide range of coil voltages and current ratings and feature a built on auxiliary contact.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately