Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB AF190-40-11-13 AF Contactor, 230 V ac Coil, 4-Pole, 275 A, 90 kW, 4NO, 1 kV

RS Stock No.: 837-6942Brand: ABBManufacturers Part No.: 1SFL487102R1311 AF190-40-11-13
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

1 kV

Contact Current Rating

275 A

Range

AF190-40-11-13

Series

AF

Power Rating

90 kW

Normal State Configuration

4NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Bars

Length

153mm

Width

140mm

Depth

153mm

Minimum Operating Temperature

-40 °C, -25°C

Pole and Throw Configuration

4P

Control Voltage

250 V

Maximum Operating Temperature

+50 °C, +70°C

Product details

AF Series Contactors

ABB Series AF Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AF series 3 pole contactors are available in a wide range of coil voltages and current ratings and feature a built on auxiliary contact.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately

Stock information temporarily unavailable.

€ 1,374.06

€ 1,374.06 Each (ex VAT)

€ 1,635.13

€ 1,635.13 Each (inc. VAT)

ABB AF190-40-11-13 AF Contactor, 230 V ac Coil, 4-Pole, 275 A, 90 kW, 4NO, 1 kV

€ 1,374.06

€ 1,374.06 Each (ex VAT)

€ 1,635.13

€ 1,635.13 Each (inc. VAT)

ABB AF190-40-11-13 AF Contactor, 230 V ac Coil, 4-Pole, 275 A, 90 kW, 4NO, 1 kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

1 kV

Contact Current Rating

275 A

Range

AF190-40-11-13

Series

AF

Power Rating

90 kW

Normal State Configuration

4NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Bars

Length

153mm

Width

140mm

Depth

153mm

Minimum Operating Temperature

-40 °C, -25°C

Pole and Throw Configuration

4P

Control Voltage

250 V

Maximum Operating Temperature

+50 °C, +70°C

Product details

AF Series Contactors

ABB Series AF Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AF series 3 pole contactors are available in a wide range of coil voltages and current ratings and feature a built on auxiliary contact.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately