ABB RB121 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 6A Load

RS Stock No.: 237-3103Brand: ABBManufacturers Part No.: 1SNA645071R0000 RB121-24VDC R600
brand-logo

Technical Document

Specifications

Brand

ABB

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

RB121

Load Current Rating

6A

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V

Terminal Type

Screw

Depth

67.5mm

Height

6mm

Length

70mm

Standards Met

CSA, UL

Relay Type

Interface Relay

Country of Origin

Morocco

Stock information temporarily unavailable.

€ 21.40

€ 21.40 Each (ex VAT)

€ 25.47

€ 25.47 Each (inc. VAT)

ABB RB121 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 6A Load

€ 21.40

€ 21.40 Each (ex VAT)

€ 25.47

€ 25.47 Each (inc. VAT)

ABB RB121 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

RB121

Load Current Rating

6A

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V

Terminal Type

Screw

Depth

67.5mm

Height

6mm

Length

70mm

Standards Met

CSA, UL

Relay Type

Interface Relay

Country of Origin

Morocco