E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Signal Conditioner

RS Stock No.: 511-7541Brand: ABBManufacturers Part No.: 1SVR040013R2700
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

ABB

Input Range

0 → 800°C

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

PT100 Dual Level Threshold Relay

Entrelec DIN Rail Threshold Relays

Stock information temporarily unavailable.

P.O.A.

ABB Signal Conditioner

P.O.A.

ABB Signal Conditioner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Input Range

0 → 800°C

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

PT100 Dual Level Threshold Relay

Entrelec DIN Rail Threshold Relays