E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB CR Series Interface Relay, DIN Rail Mount, 125V dc Coil, SPDT, 6A Load

RS Stock No.: 237-3138Brand: ABBManufacturers Part No.: 1SVR405613R8200 CR-M125DC4
brand-logo

Technical Document

Specifications

Brand

ABB

Coil Voltage

125V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

CR

Load Current Rating

6A

Minimum Input Voltage

125V

Maximum Input Voltage

125V dc

Switching Voltage

250V

Country of Origin

Poland

Stock information temporarily unavailable.

€ 14.41

€ 14.41 Each (ex VAT)

€ 17.15

€ 17.15 Each (inc. VAT)

ABB CR Series Interface Relay, DIN Rail Mount, 125V dc Coil, SPDT, 6A Load

€ 14.41

€ 14.41 Each (ex VAT)

€ 17.15

€ 17.15 Each (inc. VAT)

ABB CR Series Interface Relay, DIN Rail Mount, 125V dc Coil, SPDT, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

125V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

CR

Load Current Rating

6A

Minimum Input Voltage

125V

Maximum Input Voltage

125V dc

Switching Voltage

250V

Country of Origin

Poland