Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB Temperature Monitoring Relay, DPDT

RS Stock No.: 442-9348Brand: ABBManufacturers Part No.: 1SVR430711R1300
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

DPDT

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Undertemperature

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Height

78mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Product details

CM-MSS - thermistor motor protection relay

Protection and monitoring of motors with integrated PTC thermistor temperature sensors
2 supply voltage versions
2 changeovers, 4 A (230 V; AC-12)
LED status display
Storage option that can be switched off
Reset using front-end button or remote reset

Application

Motor monitoring for:
- Heavy starting
- High switching frequency
- Single phase operation
- High ambient temperature
- Insufficient cooling

Accessories:

Refer to "Thermistors" for PTC thermistor resistances

Approvals

UL; CSA; DIN VDE; PTB; IEC

Stock information temporarily unavailable.

P.O.A.

ABB Temperature Monitoring Relay, DPDT

P.O.A.

ABB Temperature Monitoring Relay, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

DPDT

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Undertemperature

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Height

78mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Product details

CM-MSS - thermistor motor protection relay

Protection and monitoring of motors with integrated PTC thermistor temperature sensors
2 supply voltage versions
2 changeovers, 4 A (230 V; AC-12)
LED status display
Storage option that can be switched off
Reset using front-end button or remote reset

Application

Motor monitoring for:
- Heavy starting
- High switching frequency
- Single phase operation
- High ambient temperature
- Insufficient cooling

Accessories:

Refer to "Thermistors" for PTC thermistor resistances

Approvals

UL; CSA; DIN VDE; PTB; IEC