ABB DIN Rail Mount Timer Relay, 240V, 1-Contact, 0.05 → 360000s, 1-Function, SPDT

RS Stock No.: 489-7189Brand: ABBManufacturers Part No.: 1SVR500130R0000 CT-VWD.12
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

240V

Mounting Type

DIN Rail

Mode of Operation

Impulse ON

Time Range

0.05 → 360000s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

6A

Maximum Voltage

250V

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

12V

Power Supply

External

Minimum Current

100mA

Depth

63mm

Maximum Operating Temperature

+60°C

Length

70mm

Minimum Operating Temperature

-20°C

Contact Material

Cadmium

Country of Origin

Germany

Product details

CT-VWD

Functions - 421
Parallel load to the voltage related control inputs is possible
Wide voltage range
LEDs for status indication
Operating temperature range: 20 to +60°C
Contact material: AgSn02
22.5mm wide

Approvals

UL listed / UL listed for Canada, GL, GOST, c-Tick

Standards

IEC/EN 61812-1. DIN VDE 0435 pt 2021

Stock information temporarily unavailable.

€ 83.92

€ 83.92 Each (ex VAT)

€ 99.86

€ 99.86 Each (inc. VAT)

ABB DIN Rail Mount Timer Relay, 240V, 1-Contact, 0.05 → 360000s, 1-Function, SPDT

€ 83.92

€ 83.92 Each (ex VAT)

€ 99.86

€ 99.86 Each (inc. VAT)

ABB DIN Rail Mount Timer Relay, 240V, 1-Contact, 0.05 → 360000s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 83.92
5 - 9€ 80.95
10 - 24€ 77.84
25 - 49€ 74.63
50+€ 71.29

Technical Document

Specifications

Brand

ABB

Supply Voltage

240V

Mounting Type

DIN Rail

Mode of Operation

Impulse ON

Time Range

0.05 → 360000s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

6A

Maximum Voltage

250V

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

12V

Power Supply

External

Minimum Current

100mA

Depth

63mm

Maximum Operating Temperature

+60°C

Length

70mm

Minimum Operating Temperature

-20°C

Contact Material

Cadmium

Country of Origin

Germany

Product details

CT-VWD

Functions - 421
Parallel load to the voltage related control inputs is possible
Wide voltage range
LEDs for status indication
Operating temperature range: 20 to +60°C
Contact material: AgSn02
22.5mm wide

Approvals

UL listed / UL listed for Canada, GL, GOST, c-Tick

Standards

IEC/EN 61812-1. DIN VDE 0435 pt 2021