ABB Time Delay Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 300h, 1-Function, DPDT

RS Stock No.: 185-255Brand: ABBManufacturers Part No.: 1SVR630100R0300 - CT-ERS.21S
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240V ac/dc

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Minimum Voltage

12V

Power Supply

External

Width

22.5mm

Maximum Operating Temperature

+60°C

Depth

100mm

Length

78mm

Minimum Operating Temperature

-20°C

You may be interested in
ABB 1SVR Series Timer Relay, SPDT
€ 179.26Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ABB Time Delay Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 300h, 1-Function, DPDT

P.O.A.

ABB Time Delay Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s → 300h, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB 1SVR Series Timer Relay, SPDT
€ 179.26Each (ex VAT)

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240V ac/dc

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Minimum Voltage

12V

Power Supply

External

Width

22.5mm

Maximum Operating Temperature

+60°C

Depth

100mm

Length

78mm

Minimum Operating Temperature

-20°C

You may be interested in
ABB 1SVR Series Timer Relay, SPDT
€ 179.26Each (ex VAT)