E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Monitoring Relay, SPDT

RS Stock No.: 185-794Brand: ABBManufacturers Part No.: 1SVR630120R3100 - CT-ARS.11S
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Contact Configuration

SPDT

Length

78mm

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Product details

CT-ARS - True Off Delay

Function - 311
7 time ranges
Double-chamber cage connecting terminals
Operating temperature: -25°C to +60°C
22.5mm wide

Approvals

cULus, GL, GOST, CCC, CE, C-tick

Standards

IEC/EN61812-1

True Off Delay

Stock information temporarily unavailable.

P.O.A.

ABB Monitoring Relay, SPDT

P.O.A.

ABB Monitoring Relay, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Contact Configuration

SPDT

Length

78mm

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Product details

CT-ARS - True Off Delay

Function - 311
7 time ranges
Double-chamber cage connecting terminals
Operating temperature: -25°C to +60°C
22.5mm wide

Approvals

cULus, GL, GOST, CCC, CE, C-tick

Standards

IEC/EN61812-1

True Off Delay