E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 10min, 1-Function, DPST

RS Stock No.: 186-220Brand: ABBManufacturers Part No.: 1SVR630210R3300 - CT-SDS.22S
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Time Range

0.05 s → 10min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPST

Time Increment

Minutes, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

78mm

Maximum Operating Temperature

+60°C

Depth

100mm

Minimum Operating Temperature

-20°C

Product details

CT-SDS - Star Delta

Function - 711
7 time ranges
50ms transition time
Double-chamber cage connecting terminals
Operating temperature: -25°C to +60°C
22.5mm wide

Approvals

cULus, GL, GOST, CCC, CE, C-tick

Standards

IEC/EN61812-1

Stock information temporarily unavailable.

P.O.A.

ABB Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 10min, 1-Function, DPST

P.O.A.

ABB Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 10min, 1-Function, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Time Range

0.05 s → 10min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPST

Time Increment

Minutes, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Length

78mm

Maximum Operating Temperature

+60°C

Depth

100mm

Minimum Operating Temperature

-20°C

Product details

CT-SDS - Star Delta

Function - 711
7 time ranges
50ms transition time
Double-chamber cage connecting terminals
Operating temperature: -25°C to +60°C
22.5mm wide

Approvals

cULus, GL, GOST, CCC, CE, C-tick

Standards

IEC/EN61812-1