E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB DIN Rail Mount Time Delay Relay, 2-Contact, 0.05 s → 300h, DPDT

RS Stock No.: 783-3992Brand: ABBManufacturers Part No.: 1SVR730010R0200
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

85.6mm

Maximum Operating Temperature

+60°C

Depth

103.7mm

Minimum Operating Temperature

-40°C

Time Delay

<50ms

You may be interested in
ABB Timer Relay
€ 250.52Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ABB DIN Rail Mount Time Delay Relay, 2-Contact, 0.05 s → 300h, DPDT

P.O.A.

ABB DIN Rail Mount Time Delay Relay, 2-Contact, 0.05 s → 300h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB Timer Relay
€ 250.52Each (ex VAT)

Technical Document

Specifications

Brand

ABB

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

85.6mm

Maximum Operating Temperature

+60°C

Depth

103.7mm

Minimum Operating Temperature

-40°C

Time Delay

<50ms

You may be interested in
ABB Timer Relay
€ 250.52Each (ex VAT)