Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ABB DIN Rail Mount Time Delay Relay, 2-Contact, 0.05 s → 300h, DPDT

RS Stock No.: 783-3973Brand: ABBManufacturers Part No.: 1SVR730040R3300
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

48 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

24V ac/dc

Maximum Operating Temperature

+60°C

Depth

103.7mm

Length

85.6mm

Minimum Operating Temperature

-25°C

Time Delay

<80ms

Stock information temporarily unavailable.

P.O.A.

ABB DIN Rail Mount Time Delay Relay, 2-Contact, 0.05 s → 300h, DPDT

P.O.A.

ABB DIN Rail Mount Time Delay Relay, 2-Contact, 0.05 s → 300h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

48 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

24V ac/dc

Maximum Operating Temperature

+60°C

Depth

103.7mm

Length

85.6mm

Minimum Operating Temperature

-25°C

Time Delay

<80ms