ABB 1SVR Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h,

RS Stock No.: 746-7012Brand: ABBManufacturers Part No.: 1SVR730110R3300 CT-AHS.22SDistrelec Article No.: 30401620
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Terminal Type

Screw

Switch Configuration

SPDT

Minimum Voltage

12V

Power Supply

External

Width

22.5mm

Minimum Current

0.01A

Series

1SVR

Depth

113.4mm

Length

85.6mm

Maximum Operating Temperature

+60°C

Time Delay

(Recovery) <80ms

Contact Material

Cadmium Free

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 150.64

€ 150.64 Each (ex VAT)

€ 179.26

€ 179.26 Each (inc. VAT)

ABB 1SVR Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h,

€ 150.64

€ 150.64 Each (ex VAT)

€ 179.26

€ 179.26 Each (inc. VAT)

ABB 1SVR Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 150.64
5 - 9€ 145.29
10 - 24€ 139.76
25 - 49€ 133.93
50+€ 127.90

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

300V ac

Terminal Type

Screw

Switch Configuration

SPDT

Minimum Voltage

12V

Power Supply

External

Width

22.5mm

Minimum Current

0.01A

Series

1SVR

Depth

113.4mm

Length

85.6mm

Maximum Operating Temperature

+60°C

Time Delay

(Recovery) <80ms

Contact Material

Cadmium Free

Minimum Operating Temperature

-25°C

Country of Origin

Germany